
MN23TNW01-DA | |
|---|---|
DigiKey Part Number | 360-MN23TNW01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN23TNW01-DA |
Description | FLAT FRAME MOUNT MINIATURE ROCKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch |
Datasheet | Datasheet |
EDA/CAD Models | MN23TNW01-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R205,51000 | R205,51 |
| 10 | R170,32500 | R1 703,25 |
| 25 | R157,80320 | R3 945,08 |
| 50 | R149,13560 | R7 456,78 |
| 100 | R141,20740 | R14 120,74 |
| 250 | R131,89796 | R32 974,49 |
| 500 | R125,72752 | R62 863,76 |
| 1 000 | R120,27362 | R120 273,62 |

