
MLW3012-F-SB-2A | |
|---|---|
DigiKey Part Number | MLW3012-F-SB-2A-ND |
Manufacturer | |
Manufacturer Product Number | MLW3012-F-SB-2A |
Description | SWITCH ROCKER SPDT 5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MLW3012-F-SB-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Sculptured - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Square - 19.20mm² | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |


