


LB16SKG01 | |
|---|---|
DigiKey Part Number | LB16SKG01-ND |
Manufacturer | |
Manufacturer Product Number | LB16SKG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R295,08000 | R295,08 |
| 10 | R254,58100 | R2 545,81 |
| 25 | R240,03520 | R6 000,88 |
| 50 | R229,56620 | R11 478,31 |
| 100 | R219,53590 | R21 953,59 |
| 250 | R206,91976 | R51 729,94 |
| 500 | R197,83886 | R98 919,43 |

