CKM13ETW01-014 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NKK Switches
In Stock: 0
Unit Price: R288,72630
Datasheet

Similar


NKK Switches
In Stock: 3
Unit Price: R375,23000
Datasheet
Keylock Switch 3 Position SPDT 3A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKM13ETW01-014

DigiKey Part Number
CKM13ETW01-014-ND
Manufacturer
Manufacturer Product Number
CKM13ETW01-014
Description
SWITCH KEYLOCK 3POS SPDT 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Tubular Key
Key Removable Positions
2 only
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
31.20mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R284,90510R284 905,10