
CKM13EFW01-009 | |
|---|---|
DigiKey Part Number | CKM13EFW01-009-ND |
Manufacturer | |
Manufacturer Product Number | CKM13EFW01-009 |
Description | SWITCH KEYLOCK 3POS SPDT 3A 250V |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKM13EFW01-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 31.20mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R457,91000 | R457,91 |
| 10 | R395,16300 | R3 951,63 |
| 25 | R372,55160 | R9 313,79 |
| 50 | R356,28520 | R17 814,26 |
| 100 | R340,69610 | R34 069,61 |
| 250 | R321,08748 | R80 271,87 |
| 500 | R306,97548 | R153 487,74 |

