


AT477JB | |
|---|---|
DigiKey Part Number | AT477JB-ND |
Manufacturer | |
Manufacturer Product Number | AT477JB |
Description | CAP PUSHBUTTON SQUARE CLEAR/WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 13.20mm L x 13.20mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,36000 | R44,36 |
| 10 | R40,21200 | R402,12 |
| 25 | R38,65600 | R966,40 |
| 50 | R37,52000 | R1 876,00 |
| 100 | R36,41760 | R3 641,76 |
| 250 | R35,00812 | R8 752,03 |
| 500 | R33,97768 | R16 988,84 |
| 1 000 | R32,97785 | R32 977,85 |
| 5 000 | R30,76691 | R153 834,55 |

