
AT4016EF | |
|---|---|
DigiKey Part Number | AT4016EF-ND |
Manufacturer | |
Manufacturer Product Number | AT4016EF |
Description | LB ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green, Yellow LED Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green, Yellow LED | |
Illumination | Illumination Opening | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R66,16910 | R6 616,91 |

