


AT075 | |
|---|---|
DigiKey Part Number | AT075-ND |
Manufacturer | |
Manufacturer Product Number | AT075 |
Description | O-RING 22.00MM ID |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | O-Ring Nitrile Butadiene Rubber (NBR) Black LB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | LB Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.866" (22.00mm) ID x 0.020" (0.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R13,00600 | R130,06 |
| 25 | R12,50200 | R312,55 |
| 50 | R12,13580 | R606,79 |
| 100 | R11,77790 | R1 177,79 |
| 250 | R11,32320 | R2 830,80 |
| 500 | R10,99048 | R5 495,24 |
| 1 000 | R10,66735 | R10 667,35 |
| 5 000 | R9,95271 | R49 763,55 |

