Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
TO-252-6, DPAK (5 Leads + Tab)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1501J063B-T1-FE

DigiKey Part Number
R1501J063B-T1-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1501J063B-T1-FE
Description
IC REG LINEAR 6.3V 1A TO252-5-P2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
6.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1A
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5-P2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R11,69099R35 072,97
6 000R11,43579R68 614,74
9 000R11,30808R101 772,72
15 000R11,16650R167 497,50
Manufacturers Standard Package