



R1501J034B-T1-JE | |
|---|---|
DigiKey Part Number | 2129-R1501J034B-T1-JETR-ND - Tape & Reel (TR) 2129-R1501J034B-T1-JECT-ND - Cut Tape (CT) 2129-R1501J034B-T1-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1501J034B-T1-JE |
Description | IC REG LINEAR 3.4V 1A TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.125V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,31000 | R38,31 |
| 10 | R28,34800 | R283,48 |
| 25 | R25,87160 | R646,79 |
| 100 | R23,14920 | R2 314,92 |
| 250 | R21,84992 | R5 462,48 |
| 500 | R21,06684 | R10 533,42 |
| 1 000 | R20,42207 | R20 422,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R19,62584 | R58 877,52 |

