



R1500H036B-T1-FE | |
|---|---|
DigiKey Part Number | R1500H036B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1500H036B-T1-FE |
Description | IC REG LINEAR 3.6V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,02897 | R11 028,97 |
| 2 000 | R10,70961 | R21 419,22 |
| 3 000 | R10,54972 | R31 649,16 |
| 5 000 | R10,37250 | R51 862,50 |
| 7 000 | R10,26892 | R71 882,44 |
| 10 000 | R10,16934 | R101 693,40 |

