


R1270S001A-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1270S001A-E2-FETR-ND - Tape & Reel (TR) 2129-R1270S001A-E2-FECT-ND - Cut Tape (CT) 2129-R1270S001A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1270S001A-E2-FE |
Description | IC REG BUCK ADJ 3A 18HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 18-LFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,00000 | R41,00 |
| 10 | R30,46600 | R304,66 |
| 25 | R27,82080 | R695,52 |
| 100 | R24,90860 | R2 490,86 |
| 250 | R23,52088 | R5 880,22 |
| 500 | R22,88200 | R11 441,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R21,99492 | R21 994,92 |
| 2 000 | R21,42771 | R42 855,42 |
| 3 000 | R21,14386 | R63 431,58 |
| 5 000 | R20,82936 | R104 146,80 |
| 7 000 | R20,64539 | R144 517,73 |

