



R1171S371B-E2-FE | |
|---|---|
DigiKey Part Number | R1171S371B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1171S371B-E2-FE |
Description | IC REG LINEAR 3.7V 1.5A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,12810 | R9 128,10 |
| 2 000 | R8,85495 | R17 709,90 |
| 3 000 | R8,71808 | R26 154,24 |
| 5 000 | R8,56651 | R42 832,55 |
| 7 000 | R8,47798 | R59 345,86 |
| 10 000 | R8,39272 | R83 927,20 |

