Parametric Equivalent



R1141Q201D-TR-FE | |
|---|---|
DigiKey Part Number | R1141Q201D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1141Q201D-TR-FE |
Description | IC REG LINEAR 2V 120MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,09413 | R12 282,39 |
| 6 000 | R3,98627 | R23 917,62 |
| 9 000 | R3,93229 | R35 390,61 |
| 15 000 | R3,87243 | R58 086,45 |
| 21 000 | R3,83747 | R80 586,87 |
| 30 000 | R3,80384 | R114 115,20 |


