Parametric Equivalent



R1111N321B-TR-FE | |
|---|---|
DigiKey Part Number | R1111N321B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1111N321B-TR-FE |
Description | IC REG LINEAR 3.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,56066 | R13 681,98 |
| 6 000 | R4,44278 | R26 656,68 |
| 9 000 | R4,38379 | R39 454,11 |
| 15 000 | R4,31840 | R64 776,00 |
| 21 000 | R4,28018 | R89 883,78 |
| 30 000 | R4,24344 | R127 303,20 |


