
NJU77251F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77251F-TE1TR-ND - Tape & Reel (TR) 2129-NJU77251F-TE1CT-ND - Cut Tape (CT) 2129-NJU77251F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77251F-TE1 |
Description | IC COMPARATOR 1 CMOS SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 85mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 35µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R9,91400 | R99,14 |
| 25 | R8,91960 | R222,99 |
| 100 | R7,82730 | R782,73 |
| 250 | R7,30636 | R1 826,59 |
| 500 | R6,99316 | R3 496,58 |
| 1 000 | R6,73504 | R6 735,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,41616 | R19 248,48 |
| 6 000 | R6,26016 | R37 560,96 |
| 9 000 | R6,18204 | R55 638,36 |
| 15 000 | R6,09547 | R91 432,05 |
| 21 000 | R6,04489 | R126 942,69 |

