Direct



NJU7241F18-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7241F18-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7241F18-TE1 |
Description | IC REG LINEAR 1.8V 60MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 15mA | |
Current - Output | ||
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |


