CMOS Amplifier 2 Circuit Rail-to-Rail 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7095V-TE1#

DigiKey Part Number
2129-NJU7095V-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU7095V-TE1#
Description
IC CMOS 2 CIRCUIT 8SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
80µA
Voltage - Supply Span (Min)
1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R25,44378R50 887,56
4 000R24,90975R99 639,00
6 000R24,64225R147 853,50
Manufacturers Standard Package