


NJM2725R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2725R-TE1TR-ND - Tape & Reel (TR) 2129-NJM2725R-TE1CT-ND - Cut Tape (CT) 2129-NJM2725R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2725R-TE1 |
Description | 160MHZ, 1.4NV/HZ, OPERATIONAL AM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull 8-VSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 160 MHz | |
Current - Input Bias | 4.6 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R59,32000 | R59,32 |
| 10 | R44,68200 | R446,82 |
| 25 | R41,00840 | R1 025,21 |
| 100 | R36,97220 | R3 697,22 |
| 250 | R35,04776 | R8 761,94 |
| 500 | R33,88762 | R16 943,81 |
| 1 000 | R32,93298 | R32 932,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R33,11170 | R66 223,40 |
| 4 000 | R32,44550 | R129 782,00 |

