
ST-5ETW501 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW501TR-ND - Tape & Reel (TR) 563-ST-5ETW501CT-ND - Cut Tape (CT) 563-ST-5ETW501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW501 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,39000 | R68,39 |
| 10 | R56,98200 | R569,82 |
| 25 | R52,93280 | R1 323,32 |
| 50 | R50,03900 | R2 501,95 |
| 100 | R47,29320 | R4 729,32 |
| 250 | R43,88064 | R10 970,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R41,45446 | R20 727,23 |
| 1 000 | R39,15752 | R39 157,52 |
| 1 500 | R37,87140 | R56 807,10 |
| 2 500 | R36,30941 | R90 773,52 |
| 3 500 | R35,31524 | R123 603,34 |


