
CFS-0802MC | |
|---|---|
DigiKey Part Number | 563-2030-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0802MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.201" (5.10mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,05000 | R47,05 |
| 20 | R37,28800 | R745,76 |
| 40 | R35,18750 | R1 407,50 |
| 100 | R32,60140 | R3 260,14 |
| 260 | R30,16835 | R7 843,77 |
| 500 | R28,67132 | R14 335,66 |
| 1 000 | R27,23727 | R27 237,27 |
| 2 500 | R25,57770 | R63 944,25 |
| 5 000 | R24,49210 | R122 460,50 |

