
CFS-0602MA | |
|---|---|
DigiKey Part Number | 563-1981-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0602MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.178" (4.52mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.657" (16.70mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,15000 | R38,15 |
| 10 | R32,09600 | R320,96 |
| 28 | R29,49714 | R825,92 |
| 112 | R26,27277 | R2 942,55 |
| 252 | R24,58786 | R6 196,14 |
| 504 | R23,28020 | R11 733,22 |
| 1 008 | R22,09793 | R22 274,71 |
| 2 520 | R20,72533 | R52 227,83 |
| 5 012 | R19,83180 | R99 396,98 |

