CFS-0500MA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: R16,15335
Datasheet
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0500MA

DigiKey Part Number
563-1972-5-ND
Manufacturer
Manufacturer Product Number
CFS-0500MA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.154" (3.90mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.557" (14.15mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R38,15000R38,15
10R32,09600R320,96
32R29,17063R933,46
128R25,98453R3 326,02
256R24,55680R6 286,54
512R23,25188R11 904,96
1 024R22,07248R22 602,22
2 528R20,72090R52 382,44
5 024R19,82882R99 619,99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.