200 A Current Sense Transformer 10Hz ~ 5kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-CT-24

DigiKey Part Number
563-1393-ND
Manufacturer
Manufacturer Product Number
C-CT-24
Description
CURR SENSE XFMR 200A IN-LINE
Customer Reference
Detailed Description
200 A Current Sense Transformer 10Hz ~ 5kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
10Hz ~ 5kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
200 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
3000:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.906" L x 1.398" W (48.40mm x 35.50mm)
Height - Seated (Max)
2.740" (69.60mm)
Termination Style
Wire Leads
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.