



UWZ1A101MCL1GB | |
|---|---|
DigiKey Part Number | 493-9991-2-ND - Tape & Reel (TR) 493-9991-1-ND - Cut Tape (CT) 493-9991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A101MCL1GB |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,90700 | R49,07 |
| 50 | R3,61960 | R180,98 |
| 100 | R3,21120 | R321,12 |
| 500 | R2,50346 | R1 251,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,27997 | R2 279,97 |
| 2 000 | R2,09395 | R4 187,90 |
| 3 000 | R2,00001 | R6 000,03 |
| 5 000 | R1,89529 | R9 476,45 |
| 7 000 | R1,83372 | R12 836,04 |
| 10 000 | R1,77423 | R17 742,30 |

