
UWD1V101MCQ1GS | |
|---|---|
DigiKey Part Number | UWD1V101MCQ1GTR-ND - Tape & Reel (TR) 493-UWD1V101MCQ1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWD1V101MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,67900 | R76,79 |
| 50 | R5,87800 | R293,90 |
| 100 | R5,32180 | R532,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,38416 | R2 192,08 |
| 1 000 | R4,09446 | R4 094,46 |
| 1 500 | R3,94950 | R5 924,25 |
| 2 500 | R3,78876 | R9 471,90 |
| 3 500 | R3,69486 | R12 932,01 |
| 5 000 | R3,60449 | R18 022,45 |

