27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1H270MCL1GS

DigiKey Part Number
493-9678-2-ND - Tape & Reel (TR)
493-9678-1-ND - Cut Tape (CT)
493-9678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1H270MCL1GS
Description
CAP ALUM 27UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1H270MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
92.5 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R6,11700R61,17
50R4,54720R227,36
100R4,05140R405,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900R2,96049R2 664,44
1 800R2,72888R4 911,98
2 700R2,61190R7 052,13
4 500R2,48146R11 166,57
6 300R2,40476R15 149,99
9 000R2,33068R20 976,12
10 800R2,29546R24 790,97
21 600R2,17620R47 005,92
22 500R2,16986R48 821,85
Manufacturers Standard Package