3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2V3R3MPD1TD

DigiKey Part Number
493-13561-1-ND - Cut Tape (CT)
493-13561-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2V3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2V3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,57000R8,57
10R5,29300R52,93
50R3,92200R196,10
100R3,48680R348,68
Tape & Box (TB)
QuantityUnit PriceExt Price
500R2,73098R1 365,49
1 000R2,49254R2 492,54
1 500R2,37217R3 558,26
2 500R2,23776R5 594,40
3 500R2,15874R7 555,59
5 000R2,08239R10 411,95
6 000R2,04608R12 276,48
12 000R1,92315R23 077,80
12 500R1,91658R23 957,25
Manufacturers Standard Package