



UVZ2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13555-1-ND - Cut Tape (CT) 493-13555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,59500 | R75,95 |
| 50 | R5,72340 | R286,17 |
| 100 | R5,11850 | R511,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,07228 | R2 036,14 |
| 1 000 | R3,74259 | R3 742,59 |
| 1 500 | R3,57611 | R5 364,16 |
| 2 500 | R3,39199 | R8 479,98 |
| 3 500 | R3,17572 | R11 115,02 |
| 6 000 | R3,12554 | R18 753,24 |
| 12 000 | R2,95574 | R35 468,88 |
| 12 500 | R2,94668 | R36 833,50 |

