470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2E471MRD

DigiKey Part Number
493-1422-ND
Manufacturer
Manufacturer Product Number
UVZ2E471MRD
Description
CAP ALUM 470UF 20% 250V RADIAL
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E471MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
966 mA @ 10 kHz
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.