10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2E100MPD1TD

DigiKey Part Number
493-13534-1-ND - Cut Tape (CT)
493-13534-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2E100MPD1TD
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2E100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
118.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 439
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,93000R11,93
10R7,41100R74,11
50R5,56220R278,11
100R4,97230R497,23
Tape & Box (TB)
QuantityUnit PriceExt Price
500R3,95196R1 975,98
1 000R3,63000R3 630,00
1 500R3,35688R5 035,32
2 500R3,02015R7 550,38
3 500R3,00854R10 529,89
5 000R2,99716R14 985,80
6 000R2,99170R17 950,20
12 000R2,86196R34 343,52
12 500R2,85313R35 664,12
Manufacturers Standard Package