UVZ1A332MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 16 679
Unit Price: R18,32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 784
Unit Price: R45,20000
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1A332MHD1TO

DigiKey Part Number
493-13433-1-ND - Cut Tape (CT)
493-13433-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1A332MHD1TO
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R18,32000R18,32
10R11,72900R117,29
50R8,93300R446,65
100R8,04910R804,91
Tape & Box (TB)
QuantityUnit PriceExt Price
500R6,52398R3 261,99
1 000R6,04339R6 043,39
1 500R5,80097R8 701,45
2 500R5,53067R13 826,67
3 500R5,37176R18 801,16
5 000R5,21821R26 091,05
6 000R5,14525R30 871,50
12 000R4,89818R58 778,16
12 500R4,88502R61 062,75
Manufacturers Standard Package