Direct
Direct
Upgrade




UVY1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-12936-1-ND - Cut Tape (CT) 493-12936-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,96500 | R59,65 |
| 50 | R4,42960 | R221,48 |
| 100 | R3,94220 | R394,22 |
| 500 | R3,09832 | R1 549,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,83215 | R2 832,15 |
| 2 000 | R2,61084 | R5 221,68 |
| 3 000 | R2,49909 | R7 497,27 |
| 5 000 | R2,37444 | R11 872,20 |
| 7 000 | R2,30119 | R16 108,33 |
| 10 000 | R2,23041 | R22 304,10 |



