UVY1J680MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1 940
Unit Price: R0,58000
Datasheet

Direct


Nichicon
In Stock: 2 460
Unit Price: R0,48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6 136
Unit Price: R0,47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R0,12324

Parametric Equivalent


Nichicon
In Stock: 2 000
Unit Price: R0,56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: R0,10401
Datasheet
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J680MPD1TD

DigiKey Part Number
493-12936-1-ND - Cut Tape (CT)
493-12936-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1J680MPD1TD
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J680MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
310 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,24000R9,24
10R5,74700R57,47
50R4,26820R213,41
100R3,79600R379,60
500R2,98472R1 492,36
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,72830R2 728,30
2 000R2,51506R5 030,12
3 000R2,40734R7 222,02
5 000R2,28733R11 436,65
7 000R2,21676R15 517,32
10 000R2,14856R21 485,60
12 000R2,11614R25 393,68
24 000R2,00639R48 153,36
25 000R2,00055R50 013,75
Manufacturers Standard Package