



UVY1C221MED1TD | |
|---|---|
DigiKey Part Number | 493-12895-1-ND - Cut Tape (CT) 493-12895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C221MED1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C221MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,36100 | R33,61 |
| 50 | R2,45340 | R122,67 |
| 100 | R2,16440 | R216,44 |
| 500 | R1,66124 | R830,62 |
| 1 000 | R1,50194 | R1 501,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,33399 | R2 667,98 |
| 4 000 | R1,23396 | R4 935,84 |

