



UVR2W2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-12878-1-ND - Cut Tape (CT) 493-12878-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W2R2MPD1TD Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,98000 | R9,98 |
| 10 | R6,20100 | R62,01 |
| 50 | R4,61380 | R230,69 |
| 100 | R4,10990 | R410,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,23980 | R1 619,90 |
| 1 000 | R2,96510 | R2 965,10 |
| 1 500 | R2,82642 | R4 239,63 |
| 2 500 | R2,67168 | R6 679,20 |
| 3 500 | R2,58069 | R9 032,42 |
| 5 000 | R2,49279 | R12 463,95 |

