33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2D330MHD1TO

DigiKey Part Number
493-12840-1-ND - Cut Tape (CT)
493-12840-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2D330MHD1TO
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2D330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
368 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R16,80000R16,80
10R10,65400R106,54
50R8,08940R404,47
100R7,27450R727,45
Tape & Box (TB)
QuantityUnit PriceExt Price
500R5,87300R2 936,50
1 000R5,43088R5 430,88
1 500R5,20779R7 811,69
2 500R4,95900R12 397,50
3 500R4,81276R16 844,66
5 000R4,67151R23 357,55
6 000R4,60435R27 626,10
12 000R4,37699R52 523,88
12 500R4,36489R54 561,12
Manufacturers Standard Package