UVR2C101MHD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R1,40926
Datasheet

Parametric Equivalent


Nichicon
In Stock: 498
Unit Price: R6,68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5
Unit Price: R4,26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 36
Unit Price: R4,29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 885
Unit Price: R6,82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 398
Unit Price: R4,59000
Datasheet
Image for UVR2C101MHD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR2C101MHD1AA

DigiKey Part Number
UVR2C101MHD1AA-ND
Manufacturer
Manufacturer Product Number
UVR2C101MHD1AA
Description
CAP ALUM 160V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
645 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R6,31158R3 155,79