



UVK2W2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-12657-1-ND - Cut Tape (CT) 493-12657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 44.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2W2R2MPD | Nichicon | 1 933 | 493-17347-ND | R9,82000 | Parametric Equivalent |
| UVK2W2R2MPD1TA | Nichicon | 1 997 | 493-UVK2W2R2MPD1TACT-ND | R15,05000 | Parametric Equivalent |
| 225CKS450MJM | WEC | 24 000 | 2266-225CKS450MJM-ND | R2,33962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,82000 | R9,82 |
| 10 | R6,10300 | R61,03 |
| 50 | R4,53200 | R226,60 |
| 100 | R4,03630 | R403,63 |
| 500 | R3,17960 | R1 589,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,90915 | R2 909,15 |
| 2 000 | R2,68419 | R5 368,38 |
| 3 000 | R2,57064 | R7 711,92 |
| 5 000 | R2,44404 | R12 220,20 |
| 7 000 | R2,36959 | R16 587,13 |
| 10 000 | R2,29766 | R22 976,60 |

