



UUQ1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-17495-2-ND - Tape & Reel (TR) 493-17495-1-ND - Cut Tape (CT) 493-17495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1V220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 63 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,67100 | R86,71 |
| 50 | R6,52000 | R326,00 |
| 100 | R5,83770 | R583,77 |
| 500 | R4,66378 | R2 331,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,29342 | R4 293,42 |
| 2 000 | R3,98541 | R7 970,82 |
| 3 000 | R3,82997 | R11 489,91 |
| 5 000 | R3,65665 | R18 283,25 |
| 7 000 | R3,55477 | R24 883,39 |
| 10 000 | R3,45636 | R34 563,60 |

