



UUL1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9532-2-ND - Tape & Reel (TR) 493-9532-1-ND - Cut Tape (CT) 493-9532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1V101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 226.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,83000 | R19,83 |
| 10 | R9,32600 | R93,26 |
| 50 | R7,96500 | R398,25 |
| 100 | R7,87100 | R787,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R7,08456 | R3 542,28 |
| 1 000 | R6,57171 | R6 571,71 |
| 1 500 | R6,31293 | R9 469,40 |
| 2 500 | R6,12022 | R15 300,55 |
| 3 500 | R5,85485 | R20 491,97 |
| 5 000 | R5,69101 | R28 455,05 |
| 6 000 | R5,61312 | R33 678,72 |
| 12 000 | R5,34948 | R64 193,76 |
| 12 500 | R5,33543 | R66 692,88 |

