



UUJ1V471MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ1V471MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1V471MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1V471MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1V471MNJ6MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1V471MNJ6MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,37000 | R25,37 |
| 10 | R16,43400 | R164,34 |
| 50 | R12,67700 | R633,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | R11,57864 | R1 447,33 |
| 250 | R10,61340 | R2 653,35 |
| 375 | R10,12587 | R3 797,20 |
| 625 | R9,58205 | R5 988,78 |
| 875 | R9,26237 | R8 104,57 |
| 1 250 | R8,95330 | R11 191,62 |

