Direct




URS1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12300-1-ND - Cut Tape (CT) 493-12300-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1C472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0355 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,78000 | R34,78 |
| 10 | R22,76900 | R227,69 |
| 50 | R17,77860 | R888,93 |
| 100 | R16,20070 | R1 620,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,51464 | R3 628,66 |
| 500 | R13,48622 | R6 743,11 |
| 750 | R12,96731 | R9 725,48 |
| 1 250 | R12,38858 | R15 485,72 |
| 1 750 | R12,04847 | R21 084,82 |
| 2 500 | R11,71998 | R29 299,95 |


