UPW2W470MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 621
Unit Price: R84,19000
Datasheet

Similar


Nichicon
In Stock: 68
Unit Price: R53,60000
Datasheet

Similar


Nichicon
In Stock: 78
Unit Price: R77,13000
Datasheet

Similar


Nichicon
In Stock: 138
Unit Price: R50,41000
Datasheet

Similar


Nichicon
In Stock: 55
Unit Price: R48,90000
Datasheet

Similar


Panasonic Industry
In Stock: 3 804
Unit Price: R57,64000
Datasheet

Similar


Panasonic Industry
In Stock: 7 429
Unit Price: R60,66000
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2W470MRD

DigiKey Part Number
493-2073-ND
Manufacturer
Manufacturer Product Number
UPW2W470MRD
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2W470MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes