



UPW2A470MPD6TD | |
|---|---|
DigiKey Part Number | 493-11764-1-ND - Cut Tape (CT) 493-11764-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A470MPD6TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A470MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R5,68000 | R56,80 |
| 50 | R4,45640 | R222,82 |
| 100 | R4,08340 | R408,34 |
| 500 | R3,38836 | R1 694,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,10403 | R3 104,03 |
| 2 000 | R2,86769 | R5 735,38 |
| 3 000 | R2,74841 | R8 245,23 |
| 5 000 | R2,67207 | R13 360,35 |
| 7 000 | R2,53714 | R17 759,98 |
| 10 000 | R2,40417 | R24 041,70 |
| 12 000 | R2,39150 | R28 698,00 |
| 24 000 | R2,30405 | R55 297,20 |
| 25 000 | R2,29756 | R57 439,00 |

