47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A470MPD6TD

DigiKey Part Number
493-11764-1-ND - Cut Tape (CT)
493-11764-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2A470MPD6TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A470MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 100 kHz
Impedance
370 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,42000R10,42
10R5,68000R56,80
50R4,45640R222,82
100R4,08340R408,34
500R3,38836R1 694,18
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,10403R3 104,03
2 000R2,86769R5 735,38
3 000R2,74841R8 245,23
5 000R2,67207R13 360,35
7 000R2,53714R17 759,98
10 000R2,40417R24 041,70
12 000R2,39150R28 698,00
24 000R2,30405R55 297,20
25 000R2,29756R57 439,00
Manufacturers Standard Package