1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V182MHD1TN

DigiKey Part Number
493-12303-1-ND - Cut Tape (CT)
493-12303-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V182MHD1TN
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V182MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.172 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 10 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R34,28000R34,28
10R22,51700R225,17
50R17,59040R879,52
100R15,55210R1 555,21
Tape & Box (TB)
QuantityUnit PriceExt Price
250R14,92396R3 730,99
500R13,87304R6 936,52
750R13,34260R10 006,95
1 250R12,75114R15 938,92
1 750R12,40356R21 706,23
2 500R12,06769R30 169,23
Manufacturers Standard Package