



UPW1J681MHD3TN | |
|---|---|
DigiKey Part Number | 493-12277-1-ND - Cut Tape (CT) 493-12277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J681MHD3TN |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J681MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.718 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,91000 | R29,91 |
| 10 | R17,62700 | R176,27 |
| 50 | R14,97580 | R748,79 |
| 100 | R13,40620 | R1 340,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R12,33616 | R3 084,04 |
| 500 | R11,12760 | R5 563,80 |
| 750 | R10,98556 | R8 239,17 |
| 1 250 | R10,48046 | R13 100,58 |
| 1 750 | R10,18361 | R17 821,32 |
| 2 500 | R10,04308 | R25 107,70 |

