2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E222MHD6TN

DigiKey Part Number
493-UHV1E222MHD6TNCT-ND - Cut Tape (CT)
UHV1E222MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E222MHD6TN
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E222MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8463 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R32,10000R32,10
10R20,95500R209,55
50R16,32340R816,17
100R14,86310R1 486,31
Tape & Box (TB)
QuantityUnit PriceExt Price
250R13,30072R3 325,18
500R12,34826R6 174,13
750R11,86765R8 900,74
1 250R11,33181R14 164,76
1 750R11,01670R19 279,22
2 500R10,71235R26 780,88
3 000R10,56764R31 702,92
6 000R10,07795R60 467,70
6 250R10,05188R62 824,25
Manufacturers Standard Package