100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1J101MPD6TA

DigiKey Part Number
493-UPW1J101MPD6TACT-ND - Cut Tape (CT)
UPW1J101MPD6TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J101MPD6TA
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J101MPD6TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
347.75 mA @ 120 Hz
Impedance
230 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,27000R12,27
10R7,69600R76,96
50R5,80080R290,04
100R5,02940R502,94
500R3,89180R1 945,90
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,51674R3 516,74
2 000R3,48540R6 970,80
3 000R3,37878R10 136,34
5 000R3,22274R16 113,70
7 000R3,15094R22 056,58
10 000R3,00030R30 003,00
24 000R2,85772R68 585,28
25 000R2,85012R71 253,00
Manufacturers Standard Package